STD21Y-A

Heilind Number:RYCSTD21Y-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-A
ECAD Model:
3D Model

Description:

STD21Y-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-A
Legend:A
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:3-1768047-5
SKU:RYCSTD21Y-A

Detailed Description

Enhance cable identification with our STD21Y-A marker, crafted for seamless compatibility with cables measuring 11 to 15.5mm in diameter. Part of the renowned Agastat 7000 series, this snap-on marker features a straight-cut design for effortless application. Its black legend stands out prominently, ensuring clear and durable labeling for efficient organization. Perfect for various industries, from telecommunications to automotive, this marker is a versatile solution for wire and cable marking needs. Elevate your labeling process with this high-quality product, ideal for both professional and DIY projects.