STD21Y-B

Heilind Number:RYCSTD21Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-B
ECAD Model:
3D Model

Description:

STD21Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-B
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:3-1768047-8
SKU:RYCSTD21Y-B

Detailed Description

Enhance cable organization with our STD21Y-B marker, designed for effortless identification within the Agastat 7000 series. Featuring a sleek black legend on a durable snap-on sleeve, this marker ensures clear and lasting labeling. Its straight-cut design allows for easy installation on cables with a diameter ranging from 11 to 15.5 mm (.433 to .61 in), providing versatility in various applications. Perfect for categorizing cables in industrial settings, this marker is a must-have in your label and identification toolkit. Upgrade your cable management system with this efficient and reliable solution.