STD21Y-BLANK

Heilind Number:RYCSTD21Y-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-BLANK
ECAD Model:
3D Model

Description:

STD21Y-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-BLANK
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:3-1768047-9
SKU:RYCSTD21Y-BLANK

Detailed Description

Enhance cable organization with our STD21Y-BLANK marker, designed for the Agastat 7000 series. Featuring a Chevron cut for easy application, this snap-on accessory is compatible with cables ranging from 11 to 15.5mm in diameter. The bright yellow color and sleek black legend make for clear and professional labeling, while the durable polyoxymethylene construction ensures long-lasting performance. Perfect for a variety of applications, from industrial to residential, this marker is a must-have for efficient cable management. Upgrade your labeling system today with this essential wire and cable accessory.