STD21Y-C

Heilind Number:RYCSTD21Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-C
ECAD Model:
3D Model

Description:

STD21Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-C
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:4-1768047-1
SKU:RYCSTD21Y-C

Detailed Description

Enhance cable identification with our STD21Y-C marker sleeve from the Agastat 7000 series. Designed for efficiency, this snap-on sleeve features a straight cut for easy application. The black legend adds clarity to your labeling system, ensuring seamless organization. Compatible with cables ranging from 11 to 15.5mm (.433 to .61 inches) in diameter, it offers versatility for various setups. Perfect for wire and cable marking, this sleeve is a reliable solution for your labeling needs in any industrial or commercial setting. Upgrade your workflow with this essential accessory from our selection of Label & Identification Products.