STD21Y-D

Heilind Number:RYCSTD21Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-D
ECAD Model:
3D Model

Description:

STD21Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-D
Legend:D
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:4-1768047-3
SKU:RYCSTD21Y-D

Detailed Description

Easily identify cables with our STD21Y-D marker, designed for efficient labeling in the Agastat 7000 series. Featuring a sleek black legend and a straight-cut design, this snap-on marker is compatible with cables ranging from 11 to 15.5mm in diameter (.433 to .61 inches). Perfect for organizing wire and cable systems, it offers quick and secure installation, ensuring clear and durable identification. Elevate your labeling process with this essential accessory from our range of Push-On, Clip-On Markers & Sleeves in the Label & Identification Products category.