| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-DOT |
| Legend: | . |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 4-1768047-5 |
| SKU: | RYCSTD21Y-DOT |
STD21Y-DOT
| Heilind Number: | RYCSTD21Y-DOT |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-DOT |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our STD21Y-DOT marker, designed for use with Agastat 7000 series components. With a sleek black legend, this snap-on marker ensures quick and efficient labeling. Its straight cut fits cables with a diameter of 11 to 15.5mm (.433 to .61 inches), providing a secure grip. Perfect for organizing wire and cable systems, this marker is a must-have for any professional setup. Stay organized and efficient with our reliable cable markers.

