STD21Y-E

Heilind Number:RYCSTD21Y-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-E
ECAD Model:
3D Model

Description:

STD21Y-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-E
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:4-1768047-6
SKU:RYCSTD21Y-E

Detailed Description

Enhance cable identification with our STD21Y-E snap-on marker, designed for seamless integration with Agastat 7000 series components. This durable marker features a straight-cut design and a striking black legend, ensuring clear and lasting labeling. Compatible with cable diameters ranging from 11 to 15.5mm (.433 to .61 inches), it offers versatility for a variety of applications. Perfect for organizing wire and cable systems, this marker is a reliable solution for efficient maintenance and troubleshooting. Explore our range of label and identification products for all your marking needs.