STD21Y-EARTH

Heilind Number:RYCSTD21Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-EARTH
ECAD Model:
3D Model

Description:

STD21Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-EARTH
Legend:Earth
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:4-1768047-7
SKU:RYCSTD21Y-EARTH

Detailed Description

Enhance cable organization with the STD21Y-EARTH marker, designed for the Agastat 7000 series. Featuring a sleek black design and straight-cut installation, this snap-on accessory ensures efficient identification of wires and cables. With compatibility for a wide range of cable diameters, from 11 to 15.5mm (.433 to .61 in), it offers versatility in labeling applications. Perfect for use in various industries, this marker is a valuable tool for maintaining order and clarity in any wiring system. Elevate your labeling process with the STD21Y-EARTH marker.