STD21Y-F

Heilind Number:RYCSTD21Y-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-F
ECAD Model:
3D Model

Description:

STD21Y-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-F
Legend:F
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:4-1768047-9
SKU:RYCSTD21Y-F

Detailed Description

Enhance cable organization with our STD21Y-F marker, designed for seamless identification in the Agastat 7000 series. Featuring a sleek black legend and a straight-cut design, this snap-on accessory offers effortless installation on cables with a diameter ranging from 11 to 15.5mm (.433 to .61 in). Perfect for streamlining your labeling process, it belongs to our wide range of Label & Identification Products, specifically catering to Wire & Cable Markers, Cards, & Sleeves. Stay organized and efficient with this essential tool for cable management.