STD21Y-G

Heilind Number:RYCSTD21Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-G
ECAD Model:
3D Model

Description:

STD21Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-G
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:5-1768047-1
SKU:RYCSTD21Y-G

Detailed Description

Enhance cable organization with the STD21Y-G marker, designed for efficient identification in the Agastat 7000 series. Featuring a sleek black legend on a snap-on design, this marker ensures seamless application on cables with a diameter ranging from 11 to 15.5mm (.433 to .61 inches). Perfect for labeling and categorizing wires, it offers a clear and durable solution for effective cable management. Upgrade your workspace with this essential accessory from our Label & Identification Products collection.