STD21Y-H

Heilind Number:RYCSTD21Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-H
ECAD Model:
3D Model

Description:

STD21Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-H
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:5-1768047-3
SKU:RYCSTD21Y-H

Detailed Description

Easily identify cables with our STD21Y-H marker, designed for quick and secure attachment to wires. Part of the Agastat 7000 series, this durable snap-on marker features a sleek black legend, ensuring clear and lasting labeling. With a straight cut, it effortlessly fits cables with diameters ranging from 11 to 15.5mm (.433 to .61 inches). Perfect for organizing and distinguishing wires in various applications, this marker is a must-have for efficient cable management. Explore our range of push-on, clip-on markers, sleeves, and other labeling products to streamline your wire identification process.