STD21Y-K

Heilind Number:RYCSTD21Y-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-K
ECAD Model:
3D Model

Description:

STD21Y-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-K
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:5-1768047-7
SKU:RYCSTD21Y-K

Detailed Description

Introducing the STD21Y-K Snap-On marker, designed for effortless cable identification within the Agastat 7000 series. Featuring a sleek black legend, it ensures clear and durable labeling. The straight-cut design allows for easy installation on cables with a diameter ranging from 11 to 15.5 mm (.433-.61 in), making it versatile for various applications. Perfect for organizing and labeling wires in industrial settings, this marker is a convenient solution for efficient cable management. Explore our range of Push-On, Clip-On Markers & Sleeves, and elevate your cable identification system with quality products from our Label & Identification collection.