| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-M |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768047-1 |
| SKU: | RYCSTD21Y-M |
STD21Y-M
| Heilind Number: | RYCSTD21Y-M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-M |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our STD21Y-M Snap-On marker. Part of the Agastat 7000 series, this marker features a straight-cut design and a sleek black legend for clear labeling. Compatible with cables ranging from 11 to 15.5 mm in diameter (.433 to .61 inches), it offers versatile use in various applications. Perfect for efficiently labeling wires, this marker is a must-have for any professional workspace. Stay organized and streamline your cable management with the STD21Y-M.

