| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-MINUS |
| Legend: | - |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 6-1768047-2 |
| SKU: | RYCSTD21Y-MINUS |
STD21Y-MINUS
| Heilind Number: | RYCSTD21Y-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD21Y-MINUS marker, a crucial component in the Agastat 7000 series. Designed for quick and easy application, this black snap-on label ensures efficient cable identification. The straight-cut marker is compatible with cables ranging from 11 to 15.5mm in diameter, providing a secure fit for various applications. Elevate your labeling process with this essential tool for wire and cable management.

