| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-N |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768047-4 |
| SKU: | RYCSTD21Y-N |
STD21Y-N
| Heilind Number: | RYCSTD21Y-N |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-N |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD21Y-N marker, designed for the Agastat 7000 series. Featuring a sleek black legend on a durable snap-on sleeve, this marker ensures clear and lasting labeling. Suitable for cables with diameters ranging from 11 to 15.5 mm (.433 to .61 in), it offers a secure fit and easy application. Elevate your organization and efficiency in cable management with this essential accessory, perfect for a variety of industries.

