| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-P |
| Legend: | P |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Part Aliases: | 6-1768047-6 |
| SKU: | RYCSTD21Y-P |
STD21Y-P
| Heilind Number: | RYCSTD21Y-P |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-P |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with the STD21Y-P marker, a part of the Agastat 7000 series. This snap-on marker is designed for quick and convenient installation, featuring a straight-cut design for seamless application. With a black legend, it offers high contrast for legibility. RoHS compliant, it meets environmental standards. Compatible with cable diameters ranging from 11 to 15.5mm (.433 to .61 inches), it is versatile for various applications. Perfect for labeling and identifying wires effectively, this marker is a must-have for any organization system. Explore our range of wire and cable markers, cards, and sleeves for comprehensive labeling solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

