| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-PLUS |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768047-7 |
| SKU: | RYCSTD21Y-PLUS |
STD21Y-PLUS
| Heilind Number: | RYCSTD21Y-PLUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-PLUS |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our STD21Y-PLUS marker. Part of the Agastat 7000 series, this snap-on label features a convenient straight-cut design for quick installation. Its black color and universal "+" legend make it suitable for various applications. Compatible with cables ranging from 11 to 15.5mm (.433 to .61 inches) in diameter, it ensures clear and durable cable identification. Perfect for organizing wire and cable systems, this marker is a must-have in any professional setting.

