| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-Q |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768047-8 |
| SKU: | RYCSTD21Y-Q |
STD21Y-Q
| Heilind Number: | RYCSTD21Y-Q |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-Q |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD21Y-Q marker, a convenient solution for identifying wires and cables. Designed for compatibility with cables ranging from 11 to 15.5 mm in diameter, this snap-on marker ensures a secure fit. Its straight-cut design and black legend color provide clear and professional labeling. Part of the Agastat 7000 series, it guarantees quality and reliability. Perfect for various applications in the industry, this marker is a must-have for efficient cable management.

