STD21Y-R

Heilind Number:RYCSTD21Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-R
ECAD Model:
3D Model

Description:

STD21Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-R
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:6-1768047-9
SKU:RYCSTD21Y-R

Detailed Description

Enhance cable organization with our STD21Y-R marker, designed for seamless identification in Agastat 7000 series applications. Featuring a sleek black legend, this snap-on accessory ensures clear labeling for efficient cable management. With a straight cut for easy installation, it accommodates cable diameters ranging from 11 to 15.5mm (.433 to .61 in), making it versatile for various setups. Perfect for labeling tasks in the industrial or commercial sector, this marker is a reliable solution for maintaining order and clarity in your workspace. Elevate your labeling game with this essential wire and cable accessory.