STD21Y-S

Heilind Number:RYCSTD21Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-S
ECAD Model:
3D Model

Description:

STD21Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-S
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:7-1768047-1
SKU:RYCSTD21Y-S

Detailed Description

Easily identify cables with our STD21Y-S marker, designed for the Agastat 7000 series. This Snap-On legend features a straight-cut design with a bold black color for clear visibility. Perfect for cables with a diameter ranging from 11 to 15.5 mm (.433 to .61 in), it ensures efficient organization and maintenance. Ideal for labeling applications in various industries, including telecommunications, electronics, and automotive. Stay organized and compliant with our high-quality wire and cable markers.