STD21Y-SLASH

Heilind Number:RYCSTD21Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-SLASH
ECAD Model:
3D Model

Description:

STD21Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-SLASH
Legend:/
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:7-1768047-2
SKU:RYCSTD21Y-SLASH

Detailed Description

Easily identify cables with our STD21Y-SLASH marker sleeve, part of the Agastat 7000 series. Designed for quick installation, this snap-on sleeve features a straight-cut design and is compatible with cables ranging from 11 to 15.5mm (0.433 to 0.61 inches) in diameter. The black legend with a slash symbol provides clear labeling for efficient organization. Perfect for use in various industries, including telecommunications, electrical, and automotive, this durable sleeve is a must-have for cable management. Stay organized and streamline your workflow with our STD21Y-SLASH marker sleeve.