STD21Y-T

Heilind Number:RYCSTD21Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-T
ECAD Model:
3D Model

Description:

STD21Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-T
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:7-1768047-3
SKU:RYCSTD21Y-T

Detailed Description

Easily identify wires and cables with our STD21Y-T marker, an essential component for efficient organization and maintenance. Designed for RoHS compliance, this snap-on marker is part of the Agastat 7000 series, known for its quality and reliability. Featuring a straight marker cut with a black legend, it offers a sleek and professional look. The legend T allows for quick and clear identification, streamlining your workflow. Suitable for cables with a diameter of 11-15.5mm (.433-.61in), this marker is versatile and practical for various applications. Perfect for use in labeling and identification projects, it belongs to our wide range of label and identification products, ensuring you have everything you need for seamless cable management. Trust in the durability and performance of our STD21Y-T marker to meet your marking needs effectively.