STD21Y-X

Heilind Number:RYCSTD21Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-X
ECAD Model:
3D Model

Description:

STD21Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-X
Legend:X
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:7-1768047-7
SKU:RYCSTD21Y-X

Detailed Description

Easily identify cables with our STD21Y-X marker. Part of the Agastat 7000 series, this durable snap-on label features a straight-cut design for effortless installation. The black legend stands out on any cable, ensuring clear and efficient organization. Compatible with cable diameters ranging from 11 to 15.5mm (.433 to .61 inches), it's perfect for a variety of applications. Ideal for labeling and identifying wires in industrial settings, this marker is a must-have for any professional workspace. Stay organized and efficient with our high-quality Agastat 7000 series marker.