| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21Y-Y |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 7-1768047-8 |
| SKU: | RYCSTD21Y-Y |
STD21Y-Y
| Heilind Number: | RYCSTD21Y-Y |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD21Y-Y |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our STD21Y-Y marker, featuring a sleek black legend for clear labeling. Part of the Agastat 7000 series, this snap-on marker is designed for quick and convenient application on cables with a diameter of 11 to 15.5mm (.433 to .61 inches). With its straight-cut design, it ensures a secure fit and lasting visibility. Perfect for organizing and labeling wires in various settings, from industrial to residential. Stay organized and efficient with our reliable cable marker.

