STD21Y-Z

Heilind Number:RYCSTD21Y-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-Z
ECAD Model:
3D Model

Description:

STD21Y-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-Z
Legend:Z
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Part Aliases:7-1768047-9
SKU:RYCSTD21Y-Z

Detailed Description

Easily identify and label cable connections with our STD21Y-Z marker. Designed for use with the Agastat 7000 series, this snap-on marker features a sleek black legend for clear visibility. With a straight cut and compatibility with cable diameters ranging from 11 to 15.5 mm (.433 to .61 in), it offers a versatile solution for organizing and distinguishing wires. Perfect for a variety of applications, from industrial settings to home projects, this marker is a convenient and reliable choice for all your labeling needs.