| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-1 |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 866522-000 |
| SKU: | RYCSTD24W-1 |
STD24W-1
Specifications
Detailed Description
Enhance cable organization with our STD24W-1 snap-on marker, designed for efficient labeling in industrial settings. Part of the Agastat 7000 series, this marker ensures clear identification with its black legend and straight marker cut. Crafted for durability, it accommodates cables with a diameter of 15-19mm (.59-.75 inches), offering a secure fit. Perfect for wire and cable marking applications, this versatile accessory is a must-have for maintaining a streamlined workspace. Upgrade your labeling process with this essential tool for efficient inventory management and maintenance procedures.

