| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-2 |
| Legend: | 2 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 640576-000 |
| SKU: | RYCSTD24W-2 |
STD24W-2
Specifications
Detailed Description
Stay organized and compliant with our STD24W-2 Snap-On marker sleeves. Designed for easy installation on cables with a diameter of 15-19 mm (.59 - .75 in), these black markers feature the number "2" for clear identification. Part of the Agastat 7000 series, they are RoHS compliant, ensuring environmentally friendly practices. Perfect for labeling in industrial settings, these straight-cut sleeves provide efficient cable management. Explore our range of Push-On, Clip-On Markers & Sleeves for all your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

