| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-3 |
| Legend: | 3 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 417638-000 |
| SKU: | RYCSTD24W-3 |
STD24W-3
Specifications
Detailed Description
Enhance cable identification with our STD24W-3 marker, designed for seamless integration into the Agastat 7000 series. This high-quality Snap-On sleeve features a durable construction with a straight cut for easy application. Its black legend stands out clearly, ensuring effortless cable organization. Compatible with cables ranging from 15 to 19mm (.59-.75 inches) in diameter, this marker offers versatile use in various applications. Perfect for labeling and identifying wires in industrial settings, it guarantees efficient cable management. Elevate your labeling process with our reliable STD24W-3 marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

