| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-4 |
| Legend: | 4 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 542894-000 |
| SKU: | RYCSTD24W-4 |
STD24W-4
Specifications
Detailed Description
Easily identify cable connections with our STD24W-4 marker. Designed for the Agastat 7000 series, this snap-on label features a straight cut for seamless application. The black legend stands out for quick and efficient cable organization. Suitable for cables with a diameter of 15 to 19 mm (.59 - .75 in), this marker is a must-have for any labeling project. Perfect for use in various industries, from telecommunications to automotive, our push-on, clip-on markers ensure clear and durable identification. Stay organized with our reliable wire and cable markers, cards, and sleeves.

