| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-5 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 978190-000 |
| SKU: | RYCSTD24W-5 |
STD24W-5
Specifications
Detailed Description
Enhance cable organization and identification with our STD24W-5 marker sleeve. Crafted for seamless snap-on application, this durable sleeve is compliant with RoHS standards, ensuring eco-friendly performance. Featuring a sleek black legend on a white background, it guarantees clear and professional labeling. Designed for cables with a diameter of 15-19mm (.59-.75 inches), it offers universal compatibility in various applications. Part of the Agastat 7000 series, this marker sleeve is a reliable solution for efficient cable management in industrial settings. Upgrade your labeling system with this high-quality product, part of our extensive range of wire and cable markers.

