| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-6 |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 905034-000 |
| SKU: | RYCSTD24W-6 |
STD24W-6
Specifications
Detailed Description
Enhance cable organization with our STD24W-6 marker, a vital component of the Agastat 7000 series. Designed for effortless snap-on installation, this marker ensures clear and durable identification for cables with a diameter ranging from 15 to 19mm (.59-.75 inches). Featuring a sleek black legend, it guarantees easy readability in any setup. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Perfect for various applications, from industrial to residential, this marker is a must-have for efficient cable management. Elevate your labeling system with this high-quality product from our Label & Identification range.

