| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-7 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 273650-000 |
| SKU: | RYCSTD24W-7 |
STD24W-7
Specifications
Detailed Description
Enhance cable organization with our STD24W-7 snap-on marker, designed for effortless application on a variety of wires. Compliant with RoHS standards, this marker boasts durable construction for long-lasting use. Featuring a sleek black legend against a white background, it ensures clear and easy identification. The straight-cut design and compatibility with cables ranging from 15 to 19mm in diameter make it versatile for various applications. Part of the Agastat 7000 series, it guarantees quality and reliability. Perfect for labeling and organizing wire and cable systems, this marker is a must-have in any industrial setting.

