| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-9 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 9 |
| Marker Cut: | Straight |
| Part Aliases: | 394338-000 |
| SKU: | RYCSTD24W-9 |
STD24W-9
Specifications
Detailed Description
Enhance cable organization with our STD24W-9 marker, designed for the Agastat 7000 series. This straight-cut, snap-on label features a sleek black legend for clear identification. With a wide compatibility range of 15-19mm (.59-.75 in), it effortlessly fits various cables. Ideal for labeling and categorizing wires, this product is a convenient solution for efficient cable management in any setting. Upgrade your labeling system with our high-quality marker, a must-have for professionals in the field.

