| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-A |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 197264-000 |
| SKU: | RYCSTD24W-A |
STD24W-A
Specifications
Detailed Description
Easily identify cables with our STD24W-A marker sleeves, designed for the Agastat 7000 series. These durable snap-on sleeves feature a straight cut for effortless installation. With a sleek black legend, they provide clear labeling for efficient cable management. Suitable for cables with a diameter of 15 to 19mm (.59 to .75 inches), these RoHS-compliant sleeves offer a convenient solution for organization in various industries. Perfect for use in labeling and identification projects, they are a must-have for any professional workspace. Elevate your cable management game with our high-quality marker sleeves.

