| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-B |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 314578-000 |
| SKU: | RYCSTD24W-B |
STD24W-B
Specifications
Detailed Description
Easily identify cables with our STD24W-B marker, a must-have for organized labeling. Designed to streamline cable management, this snap-on marker from the Agastat 7000 series is RoHS compliant, ensuring environmentally friendly practices. Featuring a sleek black legend, it offers clear visibility in any setting. The straight marker cut and compatibility with cable diameters ranging from 15 to 19 mm (.59 to .75 in) make it versatile for various applications. Perfect for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, it's an essential tool for efficient organization and maintenance.

