| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-D |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 339676-000 |
| SKU: | RYCSTD24W-D |
STD24W-D
Specifications
Detailed Description
Enhance cable organization with the STD24W-D wire marker. Part of the Agastat 7000 series, this Snap-On marker features a straight-cut design for seamless installation. Its black legend stands out clearly, ensuring easy identification. Compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, it offers versatile application. Designed for durability and efficiency, this marker is a must-have for any labeling project in need of precision and reliability. Elevate your labeling process with the STD24W-D wire marker.

