STD24W-DOT

Heilind Number:RYCSTD24W-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24W-DOT
ECAD Model:
3D Model

Description:

STD24W-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24W-DOT
Series:Agastat 7000
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Product Type:Snap-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:8-1768047-8
SKU:RYCSTD24W-DOT

Detailed Description

Discover the convenience of our STD24W-DOT marker, a must-have for efficient organization in any workspace. Part of the Agastat 7000 series, this Snap-On marker features a sleek design with a straight cut for easy application. With its black legend, it offers clear and professional labeling for cables with a diameter ranging from 15 to 19mm (.59 to .75 inches). Perfect for use in various industries, this marker falls under our wide range of Label & Identification Products, ensuring seamless organization and identification of wires and cables. Stay organized with ease, thanks to our STD24W-DOT marker.