| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-E |
| Legend: | E |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 398232-000 |
| SKU: | RYCSTD24W-E |
STD24W-E
Specifications
Detailed Description
Enhance your cable organization with the STD24W-E marker, a vital component of the Agastat 7000 series. Designed for easy application, this Snap-On marker features a straight-cut design, ensuring a secure fit on cables with a diameter ranging from 15 to 19mm (.59 to .75 inches). The black legend stands out clearly against any background, providing effortless cable identification. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Perfect for labeling and organizing cables in various settings, this marker is a must-have in any professional toolkit. Elevate your cable management system with the STD24W-E.

