| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-EARTH |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768047-9 |
| SKU: | RYCSTD24W-EARTH |
STD24W-EARTH
Specifications
Detailed Description
Enhance cable identification with our STD24W-EARTH marker from the Agastat 7000 series. Designed for seamless snap-on application, this marker boasts RoHS compliance and features a sleek black legend for easy recognition. With a straight cut for effortless installation, it is compatible with cable diameters ranging from 15 to 19mm (.59 to .75 inches). Elevate your labeling system in the most efficient and environmentally friendly way with this essential accessory, perfect for organizing wire and cable setups in various applications.

