| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-F |
| Legend: | F |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 549392-000 |
| SKU: | RYCSTD24W-F |
STD24W-F
Specifications
Detailed Description
Enhance cable organization with the STD24W-F Snap-On marker from the Agastat 7000 series. Featuring a sleek black legend and a straight marker cut, this RoHS-compliant product ensures efficient identification of cables. Designed for cables with a diameter ranging from 15 to 19mm (.59 to .75 inches), it offers a secure and durable fit. Perfect for various applications, this push-on marker is a reliable solution for labeling and identifying wires in any setting. Upgrade your cable management system with this high-quality accessory.

