| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-G |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 928554-000 |
| SKU: | RYCSTD24W-G |
STD24W-G
Specifications
Detailed Description
Enhance cable identification with our STD24W-G marker. Designed for use with the Agastat 7000 series, this Snap-On label features a straight marker cut for easy application. The bold black legend ensures clear visibility, while its durable construction guarantees long-lasting performance. Compatible with cables ranging from 15 to 19mm (.59 to .75 inches) in diameter, this marker is a versatile solution for organizing and labeling wires. Perfect for various industrial applications, it is a reliable tool for maintaining efficient cable management. Elevate your labeling process with the STD24W-G marker.

