| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-I |
| Legend: | I |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 901502-000 |
| SKU: | RYCSTD24W-I |
STD24W-I
Specifications
Detailed Description
Enhance cable organization with our STD24W-I Snap-On marker, a crucial component of the Agastat 7000 series. Designed for seamless installation on cables with diameters ranging from 15 to 19mm (.59 to .75 inches), this marker ensures clear and durable identification. Featuring a straight marker cut and bold black legend, it offers easy readability and compliance with industry standards. Perfect for a wide range of applications, from label and identification purposes to wire and cable marking, this versatile product guarantees efficient and professional results. Elevate your cable management system with the STD24W-I marker, a reliable solution for all your labeling needs.

