| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-J |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 687814-000 |
| SKU: | RYCSTD24W-J |
STD24W-J
Specifications
Detailed Description
Easily identify and organize your cables with our Snap-On Marker, part of the Agastat 7000 series. Featuring a straight-cut design with a bold black legend, this marker is compatible with cables ranging from 15 to 19 mm (.59 to .75 in) in diameter. Perfect for use in various industries, our Marker helps streamline cable management and enhances efficiency. Stay compliant with industry standards and ensure clear labeling with this essential accessory, a must-have in any workspace.

