| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-K |
| Legend: | K |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 732956-000 |
| SKU: | RYCSTD24W-K |
STD24W-K
Specifications
Detailed Description
Easily identify cables with our STD24W-K snap-on marker, designed for use with Agastat 7000 series components. Featuring a straight-cut design and a sleek black legend, this marker ensures clear and professional labeling. Compatible with cable diameters ranging from 15 to 19 mm (.59 to .75 in), it offers versatile application. Perfect for organizing wire and cable setups in various settings, from industrial to residential. Stay organized and efficient with this essential labeling solution.

