| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-L |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 759108-000 |
| SKU: | RYCSTD24W-L |
STD24W-L
Specifications
Detailed Description
Enhance cable organization with our STD24W-L marker, a crucial component in the Agastat 7000 series. Designed for efficient labeling, this black legend snap-on marker boasts a straight cut for seamless application. Its compatibility with cables ranging from 15 to 19 mm (.59 to .75 in) ensures versatility in various setups. Perfect for wire and cable management, this marker is a must-have in your toolkit for maintaining a tidy and organized workspace. Elevate your labeling game with this essential accessory.

