| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-M |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 301210-000 |
| SKU: | RYCSTD24W-M |
STD24W-M
Specifications
Detailed Description
Enhance organization and identification within your workspace with the STD24W-M marker. Part of the Agastat 7000 series, this sleek black legend marker offers efficient labeling for cables, with a straight cut design for easy application. Snap it on securely to cables with diameters ranging from 15 to 19 mm (.59 to .75 in), ensuring clear and durable marking. Perfect for use in various industries, this marker is a must-have for maintaining order and efficiency in any workspace. Elevate your cable management game with the STD24W-M.

