STD24W-MINUS

Heilind Number:RYCSTD24W-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24W-MINUS
ECAD Model:
3D Model

Description:

STD24W-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24W-MINUS
Legend:-
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:9-1768047-6
SKU:RYCSTD24W-MINUS

Detailed Description

Enhance cable identification with our Snap-On Marker (STD24W-MINUS) from the Agastat 7000 series. Designed for effortless installation on straight-cut cables, this marker ensures seamless organization in any wiring setup. With a sleek black legend, it offers clear labeling for efficient maintenance and troubleshooting. Its RoHS non-compliance may be a consideration for some users. Suitable for cables with a diameter of 15-19mm (.59-.75 inches), it provides a perfect fit for various applications. Elevate your cable management with this essential accessory, a must-have in any professional toolbox.