| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-P |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | 968824-000 |
| SKU: | RYCSTD24W-P |
STD24W-P
Specifications
Detailed Description
Easily identify cables with our STD24W-P marker, part of the Agastat 7000 series. Designed for quick installation, this Snap-On marker features a straight cut for seamless application. With a sleek black legend, it ensures clear and durable labeling. Perfect for cables with diameters ranging from 15 to 19mm (.59 to .75 inches), it offers versatility in various applications. Stay organized and compliant with our reliable wire and cable markers, a must-have in any labeling toolkit.

