| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-Q |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 399170-000 |
| SKU: | RYCSTD24W-Q |
STD24W-Q
Specifications
Detailed Description
Enhance organization and identification in your workspace with the STD24W-Q marker. Designed for seamless integration with Agastat 7000 series components, this RoHS-compliant marker features a sleek black legend for easy visibility. Perfect for cables with a diameter ranging from 15 to 19 mm (.59 to .75 in), it ensures a secure fit with its straight marker cut. Simply snap it on for quick and efficient labeling, making it a must-have for efficient cable management. Explore our range of label and identification products for comprehensive solutions to streamline your workflow.

