| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-R |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | 464414-000 |
| SKU: | RYCSTD24W-R |
STD24W-R
Specifications
Detailed Description
Upgrade your cable identification system with the STD24W-R Snap-On marker. Part of the Agastat 7000 series, this marker features a sleek black legend for easy readability. Designed for cables with a diameter of 15 to 19 mm (.59 to .75 inches), it ensures a secure fit and lasting durability. The straight marker cut allows for effortless installation, while its push-on design guarantees a snug attachment. Perfect for organizing wire and cable systems, the STD24W-R is a must-have for efficient labeling in any industrial setting. Add it to your toolkit and streamline your identification process today.

